Skip to content
information
Shopping from the United States?

Microchip Technology Inc. PIC16F877-20/L

44-Pin, 7 KB Flash, 368 RAM, 33 I/O

Mfr. Part #: PIC16F877-20/L / RS Stock #: 70045622

Microchip Technology Inc.

Microchip Technology Inc. PIC16F877-20/L

Mfr. Part #: PIC16F877-20/L
RS Stock #: 70045622

Description

44-Pin, 7 KB Flash, 368 RAM, 33 I/O

Out of Stock

Price

Qty.

Standard Price

81

$12.199

405

$11.594

810

$10.978

1620

$10.373

Additional Inventory

Manufacturer Lead Time:

40 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
CPU Speed
5 MIPS
Data Rate
5 MIPS
Dimensions
0.16 in H X 0.00 in W X 0.66 in L
EEPROM Memory
256 B
Family Name
PIC16
Frequency
20 MHz
Input Output
33
Interface
I2C ; SPI ; USART
Maximum Number of I2C Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
1
Maximum Operating Temperature
70 °C
Memory Type
Flash
Minimum Operating Temperature
0 °C
Mounting Type
Surface Mount
Number of ADCs
8 x 10 bit
Number of Bits
8
Number of IO Ports
33
Number of Pins
44
Number of PWM Units
1
Number of Timers
3
Operating Voltage
4 to 5.5 V
Package Type
PLCC
Program Memory Size
14 kB
Programmable Memory
14K Bytes
Pulse Width Distortion
2 x 10 bit
PWM Channels
2
PWM Resolution
10 bit
RAM Size
368 B
Speed
20 MHz
Temperature Operating Range
0 to +70 °C
Timer Resolution
8, 16 bit
Timers
1 x 16 bit, 2 x 8 bit
Type
PIC
USB Channels
0
Voltage Range
2-5.5 V

Overview

The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.

Features:
  • Standard Flash Memory
  • 1 us Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • .0-5.5 V Operating Range