Skip to content
information
Shopping from the United States?

Mill-Max 110-13-316-41-001000

Conn IC Socket DIP 16 Open 110 Series Thru-Hole 0.3" 0.1" Pin Spcng Straight 3A

Mfr. Part #: 110-13-316-41-001000 / RS Stock #: 70206543

Mill-Max

Mill-Max 110-13-316-41-001000

Mfr. Part #: 110-13-316-41-001000
RS Stock #: 70206543

Description

Conn IC Socket DIP 16 Open 110 Series Thru-Hole 0.3" 0.1" Pin Spcng Straight 3A

In Stock:

1758

Price

Qty.

Standard Price

1

$2.959

10

$2.574

25

$2.464

50

$2.343

100

$2.222

500

$2.068

1000

$1.771

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Gold (Pin, Clip)
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Number of Contacts
16
Number of Positions
16
Operating Temperature
-25 to 85 °C
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Row to Row Spacing
0.3 In.
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

Open Frame DIP Sockets With Integral Decoupling Capacitor, 3 A Current Rating