Skip to content
information
Shopping from the United States?

Molex Incorporated 22-01-2105

KK 254 Series 2.54mm Pitch 10Way 1 Row Female Straight Empty Socket Housing 6471

Mfr. Part #: 22-01-2105 / RS Stock #: 70091083

Molex Incorporated

Molex Incorporated 22-01-2105

Mfr. Part #: 22-01-2105
RS Stock #: 70091083

Description

KK 254 Series 2.54mm Pitch 10Way 1 Row Female Straight Empty Socket Housing 6471

Out of Stock

Price

Qty.

Standard Price

1

$0.572

5

$0.55

10

$0.539

50

$0.517

100

$0.484

250

$0.429

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA, UL
Alternate Mfr Part Number
6471-10(I)
Angle
Straight Degree(s)
Color
White
Contact Material
Brass/Phosphor Bronze
Current Rating
2.5 A
Housing Material
Nylon
Number of Circuits
10
Number of Contacts
10
Number of Rows
1
Operating Temperature
0 to 75 °C
Pin Spacing
0.1 ”
Pitch
2.54 mm (0.100”) in
Primary Type
Cable Connector
Product Header
2695 Series KK® Crimp Terminal Housing
Series
KK 254 Series
Special Features
Low-Halogen
Termination
Crimp
Type
Socket Housing
Voltage Rating
250 V

Overview

KK? 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK? 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK? 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.