Molex Incorporated 38760-0126
Conn; Term Strip; Barrier; 26; 9.53 mm; Dbl Row; 24-12 AWG; 20 A; 300 V
Mfr. Part #: 38760-0126 / RS Stock #: 70110994
Price
Qty.
Standard Price
250
$13.244
1250
$12.188
2500
$10.593
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Alternate Mfr Part Number
76026
Color
Black
Current Rating
20 A
Number of Poles
26
Number of Rows
2
Pin Spacing
0.375 in. (9.53mm) in
Special Features
High Voltage
Type
Barrier Block
Voltage Rating
300 V
Wire Size
12-24 AWG