Molex Incorporated 39-00-0039
Crimp Terminal Contact Female 24-18 AWG 24-18 AWG Tin over Brass Mini-Fit Jr
Mfr. Part #: 39-00-0039 / RS Stock #: 70190697
Price
Qty.
Standard Price
1
$0.209
10
$0.17765
25
$0.16302
50
$0.15048
100
$0.14003
500
$0.12958
1000
$0.11495
Additional Inventory
On order:
32000
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5556TL
Connector Type
Contact
Contact Plating
Tin Over Brass
Contact Type
Socket
Current Rating
9 A
Family Name
Mini-Fit
Gender
Female
Plating Material
Tin
Product Type
Contact, Mini-Fit, Jr.
Special Features
Low-Halogen
Wire Size
24-18 AWG
Overview
Mini-Fit Jr. Power Connectors
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.