Skip to content
information
Shopping from the United States?

Molex Incorporated 50-65-0016

Conn, Rect, Header, 2.54 mm Pitch, 16, W-2-W, Modular

Mfr. Part #: 50-65-0016 / RS Stock #: 70297257

Molex Incorporated

Molex Incorporated 50-65-0016

Mfr. Part #: 50-65-0016
RS Stock #: 70297257

Description

Conn, Rect, Header, 2.54 mm Pitch, 16, W-2-W, Modular

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

55

$2.684

275

$2.464

550

$2.145

1100

$1.881

2750

$1.606

Additional Inventory

Can ship in 10 days:

3538

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 55
Multiples Of: 55
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Panel Mount
Alternate Mfr Part Number
70022-0016
Color
Black
Family Name
SL
Number of Circuits
16
Number of Contacts
16
Pitch
2.54 mm (0.100”) in
Primary Type
Accessory
Special Features
Not Low-Halogen
Type
Panel Mount

Overview

SL Modular Connectors Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.

The comprehensive SL (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid and KK products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.


Features:
  • Current: 3.0A max. (Discrete Wire), 2.0A max. (FFC/FPC)
  • Voltage: 250V
  • Contact Resistance: 15 Milliohms
  • Dielelctric Withstanding Voltage:
  • 1500V AC for 1 Minute
  • Insulation Resistance: 1,000 Megohms
  • Connector Retention: 45N max. When Latch Engaged, 15N min. With Latch Disengaged
  • Maximum Wire Diameter: 1.63mm (22 to 24 AWG Terminal), 1.52mm (24 to 30 AWG Terminal)
  • Operating Temperature: - 40 to 105°C
  • Solder Temperature: 260°C (Through-hole Wave Solder), 245°C (IR Reflow SMT and Through-hole Paste)