Molex Incorporated 76650-0103
KK-156 CONNECTOR KIT .156 PITCH RECEPT W/OUT RAMP & TERMINALS, 5 CKT
Mfr. Part #: 76650-0103 / RS Stock #: 70191353
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
80
$1.342
Additional Inventory
Can ship in 10 days:
5
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
WMLX-211
Application
Vending and Gaming Machines, Production Equipment, Industrial Instruments, Energy and Power
Configuration
Wire-to-Board
Connector Type
Receptacle without Locking Ramp
Current Rating
4.75 A
Number of Circuits
5
Pitch
3.96 mm in
Series
KK Series
Supply Voltage
250 V
Type
KK Connector Kit
Wire Size
24-18 AWG
Overview
KK™ 0.156" Pitch, 5-Circuit Receptacle Kit 08-50-0106 (863-0435) KK™ Female Crimp Terminals, 24-18 AWG (16 Qty.) 09-50-7051(863-0381) 3.96 mm (0.156") Pitch KK™ Receptacle 5 Circuit without locking ramp (3 Qty.)