Skip to content
information
Shopping from the United States?

Mueller BU-P72914-2

Adapter Connector, Banana Jack to Plug, 2mm to 4mm, Gold Plated, BU Series

Mfr. Part #: BU-P72914-2 / RS Stock #: 70272572

Mueller

Mueller BU-P72914-2

Mfr. Part #: BU-P72914-2
RS Stock #: 70272572

Description

Adapter Connector, Banana Jack to Plug, 2mm to 4mm, Gold Plated, BU Series

In Stock:

5

Price

Qty.

Standard Price

1

$3.861

25

$3.553

50

$3.322

100

$3.146

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adapter end 1, Housing Material
Brass
Adapter end 1, Type
Banana Jack
Adapter end 2, Housing Material
Brass
Adapter end 2, Type
Banana
Color
Red
Primary Type
Adapter
Series
Size
Standard in
Type
Banana Jack-BananaPlug

Overview

Adapter — 4 mm Banana Jack to 2 mm Banana Plug

Features:

  • Material: Body — Nickel Plated Brass
  • Material:Center Contact Gold Plated Beryillium Copper
  • Impedance: 75 Ohm