NCC TMM-9999M-96M
Timer, 1/16 DIN, Multi-Funct., Multi Range, 24-240VAC/DC IN, 10A DPDT Relay OUT
Mfr. Part #: TMM-9999M-96M / RS Stock #: 70059695
Price
Qty.
Standard Price
1
$332.629
10
$315.997
25
$299.365
Additional Inventory
On order:
10
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
10 A
Contact Form
DPDT
Current Rating
10 A
Mounting Type
DIN Rail Mount
Primary Type
Power Relays
Overview
Features:
Operating Voltage: 24-240 VAC, 50/60 Hz; 24-240 VDC, (DC Unfiltered Input Voltage Must Be Full-Wave Rectified)
Output Rating: 10 A @ 240 VAC Max.; 125 VDC 1/2 HP @ 240 VAC Max.; 10 mA @ 5 VDC Min.
DPDT Relay Output (2 Form C)
Time Range: 0.05 Sec to 999 Hours
Operating Temperature: -25°C to +55°C
Size (H × W × D): 4.45" × 0.89" × 2.95"