Neutrik NC10FD-LX-B
Receptacle Chassis Connector, 10-Pin, Female, Solder, Black/Gold, XLR Series
Mfr. Part #: NC10FD-LX-B / RS Stock #: 70820023
Price
Qty.
Standard Price
1
$30.36
10
$27.94
25
$26.114
50
$24.75
100
$23.375
250
$22.165
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Straight
Color
Black ; Gold
Family Name
XLR Chassis Connectors
Gender
Female
Mounting Type
Chassis Mount
Number of Contacts
10
Primary Type
XLR
Termination
Solder
Type
Receptacle
Overview
Neutrik TOP Series — The True Outdoor Protection XLR Chassis Connector:
The highly innovative entertainment industry is permanently evolving accompanied by increasing demands on interconnection systems. Particular environmentally sealed connectors are highly requested for heavy-duty and harsh environment applications of entertainment equipment like PA systems, signs and LED screens or lightings. Neutrik took up the challenge and developed a new line of TRUE OUTDOOR PROTECTION (TOP) products for demanding outdoor applications. This new range includes the popular powerCON TRUE1, etherCON and XLR Series. These ruggedized sealed connectors feature IP65 rating as well as certified outdoor protection to UL 50E like UV resistance.
Features:
Heavy-duty sealed XLR connector range for harsh and demanding environment
Outdoor protection according to IP65 and UL50E (in combination with a TOP range counterpart)
Uses high impact UV-resistant materials
Maintains sealing when in use and when disconnected
The highly innovative entertainment industry is permanently evolving accompanied by increasing demands on interconnection systems. Particular environmentally sealed connectors are highly requested for heavy-duty and harsh environment applications of entertainment equipment like PA systems, signs and LED screens or lightings. Neutrik took up the challenge and developed a new line of TRUE OUTDOOR PROTECTION (TOP) products for demanding outdoor applications. This new range includes the popular powerCON TRUE1, etherCON and XLR Series. These ruggedized sealed connectors feature IP65 rating as well as certified outdoor protection to UL 50E like UV resistance.
Features: