Skip to content
information
Shopping from the United States?

Neutrik NC3FXX-HD-D

XLR Cable Connector, Plug 3-Pin, Female, Heavy Duty, IP67 Rated, XX Series

Mfr. Part #: NC3FXX-HD-D / RS Stock #: 70345920

Neutrik

Neutrik NC3FXX-HD-D

Mfr. Part #: NC3FXX-HD-D
RS Stock #: 70345920

Description

XLR Cable Connector, Plug 3-Pin, Female, Heavy Duty, IP67 Rated, XX Series

In Stock:

11

Price

Qty.

Standard Price

1

$11.385

10

$10.472

25

$9.79

50

$9.284

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Right Angle Degree(s)
Body Material
Zinc
Connector Type
Straight Female Cord Plug
Contact Material
Bronze
Contact Plating
Gold Over Nickel
Current Rating
16 A
Diameter
0.93 in
Family Name
XLR Chassis Connectors
Housing Material
Zinc, Nickel Plated
Number of Contacts
3
Primary Type
XLR
Series
Termination
Solder
Type
Plug
Voltage Rating
50 V

Overview

Neutrik XX Series — XLR Type Cable Connectors:

The next generation of the worldwide-accepted standard of XLR cable connectors. The successor of the X Series offers several new features, which make it more reliable, easier to assebmle and improves contact integrity as well cable strain relief. The further development of the X Series leading to the XX Series with the unique protection against copying, the hologram, is based on this hundred million times sold X Series.

Features:
  • The next generation of the worldwide accepted standard
  • Unique cage type female contact — increases conductivity
  • Female contact with "solder stop" for ease of soldering
  • Male connector without locking "window" — more robust housing, increases durability
  • Improved chuck type strain relief — increases retention force and makes assebmly easier and faster
  • New ground contact — excellent contact integrity between chassis and cable connector
  • Customized branding using translucent ring
  • Sleek and ergonomic design — valuable and handy
  • Unique hologram — guarantees genuineness and protects against counterfeits
  • Internal thread on shell is well protected against any damage