Skip to content
information
Shopping from the United States?

Newhaven Display International NHD-0216CW-AB3

Character OLED;2x16;760x24.5;Char OLED Module;Blue;4/8-bit Parallel, SPI, I2C

Mfr. Part #: NHD-0216CW-AB3 / RS Stock #: 70518317

Newhaven Display International

Newhaven Display International NHD-0216CW-AB3

Mfr. Part #: NHD-0216CW-AB3
RS Stock #: 70518317

Description

Character OLED;2x16;760x24.5;Char OLED Module;Blue;4/8-bit Parallel, SPI, I2C

In Stock:

100

Price

Qty.

Standard Price

1

$33.957

5

$31.24

10

$28.864

100

$26.147

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Background Color
Black
Color
Blue
Display Mode
Passive
Display Type
Character OLED
Interface
4 bit Parallel ; 8 bit Parallel
Type
OLED Display

Overview

Functions and Features
  • 2 lines x 16 characters
  • Built-in LCD comparable controller
  • 4/8-bit Parallel, SPI, or I²C MPU interface
  • 2.8V or 5.0V operation
  • RoHS compliant
  • Slim Design