Skip to content
information
Shopping from the United States?

Nichicon UVY1A332MHD

Capacitor, Aluminum Electrolytic, Cap 3300uF 20% Radial 12.5X20 LS 5mm

Mfr. Part #: UVY1A332MHD / RS Stock #: 70188073

Nichicon

Nichicon UVY1A332MHD

Mfr. Part #: UVY1A332MHD
RS Stock #: 70188073

Description

Capacitor, Aluminum Electrolytic, Cap 3300uF 20% Radial 12.5X20 LS 5mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$1.001

Additional Inventory

Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
3300 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.492 x L 0.787 in ; Dia. 12.5 x L 20 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.197 in mm ; 5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
10 VDC

Overview

Features:
  • One Rank Smaller Case Sizes Than VZ Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: -55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 68000 ?F
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C