NKK Switches AS22CH
Switch, Sealed, Slide, DPDT, ON-NONE-ON, .150 Act, R/A PC W/Brkt, 0.4A, 28VAC/DC
Mfr. Part #: AS22CH / RS Stock #: 70364684
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.963
10
$6.721
25
$6.523
Additional Inventory
Can ship in 10 days:
83
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Current Rating
0.4 A
Operation
ON-NONE-ON
Primary Type
Switch
Type
Slide
Overview
Series AS subminiature slides are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy. Series AS slide switches have not been tested for UL recognition or CSA certification.
0.4VA Logic Level; Straight, Right Angle and Vertical PCB Mount
Washable Subminiatures
Subminiature size saves space on PC boards.
Specifically developed for logic-level applications.
Toggle, rocker, and pushbutton switches feature fully sealed construction that prevents contact contamination and allows for automated soldering and washing.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Molded-in, epoxy sealed or ultrasonically welded terminals lock out flux, solvents and other contaminants.
.100" x .100" terminal spacing conforms to standard PC board grid spacing.
Matching indicators available and shown in the Indicator section.