Skip to content
information
Shopping from the United States?

NKK Switches CKL12AFW01-001

Switch,Keylock,SPDT,ON-NONE-ON,19MM,Key Remove POS 1,3,Flat Key,3A,250VAC,Solder

Mfr. Part #: CKL12AFW01-001 / RS Stock #: 70191948

NKK Switches

NKK Switches CKL12AFW01-001

Mfr. Part #: CKL12AFW01-001
RS Stock #: 70191948

Description

Switch,Keylock,SPDT,ON-NONE-ON,19MM,Key Remove POS 1,3,Flat Key,3A,250VAC,Solder

In Stock:

2

Price

Qty.

Standard Price

1

$19.712

5

$18.139

10

$16.753

20

$15.18

Additional Inventory

Can ship in 10 days:

11

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Key
Contact Form
SPDT
Contact Material
Copper with Silver Plating
Contact Resistance
20 mOhms
Current Rating
3 A
Dielectric Strength
1500 VAC
Insulation Resistance
1,000 MOhms
Material
Liquid Crystal Polymer (Base)
Mounting Hole Size
19 mm
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
On-None-On
Primary Type
Switch
Special Features
High Security
Termination
Solder Lug
Type
Keylock
Voltage Rating
250 VAC

Overview

High Security Keylocks, Contact Rating 3 A, Solder Lug Termination, Contact Resistance 20 Milliohms
  • Epoxy sealed terminals prevent entry of flux and other contaminants ?Interior construction provides seal for contact area
    Rugged, die cast housing 19 mm CKL models designed for higher security requirements. Vertically rotating switching mechanism combines with self-cleaning sliding contacts for high reliability and long operating life.