Skip to content
information
Shopping from the United States?

NKK Switches EB2085-A-J31A

Switch,P/B,DPDT,ON-ON,Blk Cap,Low Rise,Black Bezel W/O LED,3A,125VAC,Solder

Mfr. Part #: EB2085-A-J31A / RS Stock #: 71049479

NKK Switches

NKK Switches EB2085-A-J31A

Mfr. Part #: EB2085-A-J31A
RS Stock #: 71049479

Description

Switch,P/B,DPDT,ON-ON,Blk Cap,Low Rise,Black Bezel W/O LED,3A,125VAC,Solder

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$13.068

10

$12.661

25

$12.276

Additional Inventory

Can ship in 10 days:

15

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
2 CO
Current Rating
3 A
Operation
On-On
Primary Type
Switch
Type
Pushbutton
Voltage Rating
125 V

Overview

The EB Series light touch miniature pushbutton is one of NKK's versatile options with multiple style, color, bezel, and LEDs. Case of heat resistant resin meets UL94V-0 flammability rating. Stainless steel frame resistant to corrosion. 1,500V dielectric strength between contacts and case accomplished by clinching the frame away from the terminals. Epoxy sealed terminals prevent entry of contaminants.