Skip to content
information
Shopping from the United States?

NKK Switches LB16WKW01-5F05-JF

Switch,P/B,Sealed,SPDT,ON-ON,Rnd,Blk Body,Green LED,2V,Clr/Grn Cap,3A,125VAC,QC

Mfr. Part #: LB16WKW01-5F05-JF / RS Stock #: 70248417

NKK Switches

NKK Switches LB16WKW01-5F05-JF

Mfr. Part #: LB16WKW01-5F05-JF
RS Stock #: 70248417

Description

Switch,P/B,Sealed,SPDT,ON-ON,Rnd,Blk Body,Green LED,2V,Clr/Grn Cap,3A,125VAC,QC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$33.385

10

$32.351

25

$31.372

Additional Inventory

Can ship in 10 days:

3

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Clear ; Green
Actuator Type
Round
Contact Form
1 CO
Current Rating
3 A
Dimensions, Cutout, Inches
22 Dia. mm
IP Rating
IP65
Lamp Voltage
5 V
Mounting Type
Panel Mount
Operation
On-On
Primary Type
Switch
Termination
Quick Connect
Type
Pushbutton
Voltage Rating
125 V

Overview

This miniature pushbutton switch is available in momentary or latching actions. Choice of square, round or rectangular bezels and caps to fit panel design. Bright LED lamp may be changed from the front of the panel. Snap-action mechanism provides audible and tactile feedback. Molded terminals seal out flux, dust and other contaminants.
Features:
  • Carefully designed light diffusion and filtering system produce bright, full surface illumination with front panel relamping.
  • Spot illumination available in single and bicolor LEDs.
  • Choice of super bright LEDs in white, green, and blue in addition to standard or bright red, amber, and green LEDs.
  • Non-illuminated models available.

  • Stainless-steel clips provide secure mounting with a wide range of panel thicknesses.
  • Latch-down feature gives indication of circuit status. Audible and tactile feedback with smooth and responsive operation.
  • Snap-action contact mechanism gives long electrical life and sensitivity of actuation.
  • Combination solder lug and .110" quick connect terminals are epoxy sealed to prevent entry of flux, dust, and other contaminants.
  • Panel sealed model meets IP 65 of IEC 529 specifications (similar to NEMA 4 & 13).
  • Compact switch design minimizes behind panel depth.