Skip to content
information
Shopping from the United States?

NKK Switches MN18TZW13-JA

BRACKET PC MOUNT MINIATURE ROCKER

Mfr. Part #: MN18TZW13-JA / RS Stock #: 74651666

NKK Switches

NKK Switches MN18TZW13-JA

Mfr. Part #: MN18TZW13-JA
RS Stock #: 74651666

Description

BRACKET PC MOUNT MINIATURE ROCKER

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$7.70

Additional Inventory

Can ship in 10 days:

24

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rocker
Alternate Mfr Part Number
MN18TZW13-JA
Contact Form
SPDT
Current Rating
6 A
Family Name
M Series Family
Illumination
Non-Illuminated
Mounting Type
Through Hole
Operation
Mom-Off-Mom
Product Type
ROCKER
Series
MN Series
Termination
PC Pin
Voltage Rating
125 VAC