Skip to content
information
Shopping from the United States?

NKK Switches MN23TXW13-DB

BRACKET PC MOUNT MINIATURE ROCKER

Mfr. Part #: MN23TXW13-DB / RS Stock #: 74651993

NKK Switches

NKK Switches MN23TXW13-DB

Mfr. Part #: MN23TXW13-DB
RS Stock #: 74651993

Description

BRACKET PC MOUNT MINIATURE ROCKER

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$9.218

Additional Inventory

Can ship in 10 days:

6

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Paddle Rocker
Alternate Mfr Part Number
MN23TXW13-DB
Contact Form
DPDT
Current Rating
6 A
Family Name
M Series Family
Illumination
Non-Illuminated
Mounting Type
Through Hole
Operation
On-Off-On
Product Type
ROCKER
Series
MN Series
Termination
PC Pin
Voltage Rating
125 VAC