NKK Switches MN23TXW13
BRACKET PC MOUNT MINIATURE ROCKER
Mfr. Part #: MN23TXW13 / RS Stock #: 74651991
Price
Qty.
Standard Price
1
$8.679
Additional Inventory
Can ship in 10 days:
6
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Paddle Rocker
Alternate Mfr Part Number
MN23TXW13
Contact Form
DPDT
Current Rating
6 A
Family Name
M Series Family
Illumination
Non-Illuminated
Mounting Type
Through Hole
Operation
On-Off-On
Product Type
ROCKER
Series
MN Series
Termination
PC Pin
Voltage Rating
125 VAC