Skip to content
information
Shopping from the United States?

NTE Electronics, Inc. CK-05

Capacitor Kit, 1 to 100000 pF, 50 V, Ceramic, 30, 2, 9-1/8 in., CK Series

Mfr. Part #: CK-05 / RS Stock #: 70117600

NTE Electronics, Inc.

NTE Electronics, Inc. CK-05

Mfr. Part #: CK-05
RS Stock #: 70117600

Description

Capacitor Kit, 1 to 100000 pF, 50 V, Ceramic, 30, 2, 9-1/8 in., CK Series

Out of Stock

Price

Qty.

Standard Price

1

$64.427

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Ceramic
UPC Code
768249001737
Voltage Range
50 V

Overview

CK Series Pre-Packaged Capacitor Kit
  • Each kit contains the top 30 most popular resistors or capacitors for group specified ?Cabinets stack together to build a component storage center
    One piece frame is lightweight and virtually unbreakable. Keyhole slots for wall mounting. Frame measures 9-1/8 x 7-1/2" H x 6-1/2 " D. Contains 15 drawers, each divided in half.