NTE Electronics, Inc. R62-11AD10-12
RELAY-DPDT PROGRAMMABLE TIME DELAY 10AMP 12AC/DC SINGLE SHOT 11-PIN OCTAL BASE 1
Mfr. Part #: R62-11AD10-12 / RS Stock #: 70727155
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
10 A
Contact Form
DPDT
Current Rating
10 A
Mounting Type
Socket Mount
Number of Pins
11
Primary Type
Power Relays
Termination
11-Pin Octal
UPC Code
768249036074