Skip to content
information
Shopping from the United States?

Ohmite D225K30R-B

30Ohms +/-10% 225W High Power Wirewound Adjustable Resistor +/-260ppm/degC

Mfr. Part #: D225K30R-B / RS Stock #: 70332456

Ohmite

Ohmite D225K30R-B

Mfr. Part #: D225K30R-B
RS Stock #: 70332456

Description

30Ohms +/-10% 225W High Power Wirewound Adjustable Resistor +/-260ppm/degC

Out of Stock

Price

Qty.

Standard Price

25

$13.706

Additional Inventory

Manufacturer Lead Time:

37 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Power Rating
225 W
Resistance
30 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %

Overview

Ohmite 210 Series Wirewound Adjustable Power Resistors
Ohmite 210 series adjustable power resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. The 210 series resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction.