Skip to content
information
Shopping from the United States?

Olympic Wire and Cable Corp. 6518P-12

Cord, Retractile, 4 C, 28 AWG, 7x36, TC, PP Ins, Black, PVC Jkt, UL2464, 1FT

Mfr. Part #: 6518P-12 / RS Stock #: 70195118

Olympic Wire and Cable Corp.

Olympic Wire and Cable Corp. 6518P-12

Mfr. Part #: 6518P-12
RS Stock #: 70195118

Description

Cord, Retractile, 4 C, 28 AWG, 7x36, TC, PP Ins, Black, PVC Jkt, UL2464, 1FT

In Stock:

18

Price

Qty.

Standard Price

1

$32.978

5

$30.998

10

$30.173

25

$29.348

50

$28.523

100

$27.698

200

$27.038

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Diameter
0.155 in.
Cable Type
Retractile
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Current Rating
0.5 A
Dimensions
12.00 in L
Insulation Material
Polypropylene (PP)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Outer Diameter
0.155 in.
Product Header
Unshielded Plastic Jacketed Retractile Cord
Standards
UL
Stranding
7 x 36
Temperature, Rating
-20 to 80 °C
Voltage Rating
120 V
Wire Size
28 AWG

Overview

28 AWG, 120 V (Max.), Unshielded Plastic or TPE Jacketed Miniature Cords

Long-lasting service is assured with this multiconductor cord. Each conductor is stranded tinned copper, with polypropylene insulation and a PVC jacket. Used with communications and electronic control equipment to eliminate loose hanging wires and to prevent wires from tangling and twisting. - Maximum Working Voltage: 120 volts. - Jacket Color: Black.

  • Retracted Lengths 1, 2, 3 and 4 Feet
  • Extended Lengths 5, 10, 15 and 20 Feet
  • UL Listed 2464