Skip to content
information
Shopping from the United States?

Olympic Wire and Cable Corp. 706

Wire, Braid, 1/4", Flat Tinned Copper Braid, AA59569F36T0171

Mfr. Part #: 706 / RS Stock #: 70195056

Olympic Wire and Cable Corp.

Olympic Wire and Cable Corp. 706

Mfr. Part #: 706
RS Stock #: 70195056

Description

Wire, Braid, 1/4", Flat Tinned Copper Braid, AA59569F36T0171

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$364.155

3

$335.027

Additional Inventory

On order:

2

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 500 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Conductor Material
Tinned Copper (TC)
Packaging
Coil
Standards
QQ-B-575
Type
Braid, Flat
Wire Size
14 AWG

Overview


Woven braid of tinned copper strands rolled flat. Use where top flexibility and low-volt/high current capacity are needed. Often used for grounding and as bonding straps or in connections to moving parts.