Skip to content
information
Shopping from the United States?

Omron Electronic Components A8L-21-11N1

Switch, Rocker, 10 A @ 125 VAC, 125, DPST, 50000 Operations (Min.), -20 deg.C

Mfr. Part #: A8L-21-11N1 / RS Stock #: 70175937

Omron Electronic Components

Omron Electronic Components A8L-21-11N1

Mfr. Part #: A8L-21-11N1
RS Stock #: 70175937

Description

Switch, Rocker, 10 A @ 125 VAC, 125, DPST, 50000 Operations (Min.), -20 deg.C

In Stock:

200

Price

Qty.

Standard Price

1

$4.642

5

$4.268

10

$4.092

20

$3.718

100

$3.487

250

$3.014

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rectangular Rocker
Alternate Mfr Part Number
A8L-21-11N1
Application
For high current switching
Body Style
Miniature
Contact Form
2 NO
Current Rating
10 A
Dielectric Strength
4000 VAC
Electrical Life
10000 Operations (Min.) Cycles
Insulation Resistance
100 MOhms
Maximum Operating Temperature
55 °C
Mechanical Life
50000 Operations (Min.) Cycles
Minimum Operating Temperature
-20 °C
Mounting Hole Size
1.8 mm
Mounting Type
PCB Mount
Number of Poles
2
Standards
UL Approved, cUL Approved
Termination
Solder Lugs
Type
Rocker
Voltage Rating
125 V

Overview

Rocker Contact Form, 10 A @ 125 VAC , 125 VAC Voltage Rating, DPST Switch Function
  • Withstands inrush currents up to 100 A due to a unique switching mechanism ?Soft touch with firm switching action ?Easy to mount by snap fitting ?Contact gap of 3 mm minimum
    100 Megohms (M") @ 500 VDC resistance insulation, quick connect/solder and PCB terminal style. A8L series, for high current switching.