Skip to content

Omron Electronic Components B3S-1100P

Button Tactile Switch, SPST-NO 0.05 A@ 24 V dc 0.8mm

Mfr. Part #: B3S-1100P / RS Stock #: 70175893

Omron Electronic Components

Omron Electronic Components B3S-1100P

Mfr. Part #: B3S-1100P
RS Stock #: 70175893

Description

Button Tactile Switch, SPST-NO 0.05 A@ 24 V dc 0.8mm

In Stock:

11617

Price

Qty.

Standard Price

1

$0.33

Additional Inventory

Manufacturer Lead Time:

40 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Height
4.3 mm
Actuator Operating Angle
Top Actuated
Actuator Type
Standard
Alternate Mfr Part Number
B3S1100P
Application
Ideal for audio, office, and communications equipment, measuring instruments, industrial robots, VCRs, TVs, and vending machines
Contact Form
SPST-NO
Contact Rating
0.05 A
Current Rating
50 mA
Dielectric Strength
500 VAC
Features
Grounding Pin ; Sealed - Fully
Illumination
Non-Illuminated
IP Rating
IP67
Mounting Type
Surface Mount
Number of Poles
1
Operating Force
160 gf
Outline
6.60mm x 6.00mm
Packaging
Cut Tape
Switch Function
Off-Mom
Termination
SMD
Type
Tactile
Voltage Rating
24 V

Overview

Surface-mounting tactile switch for high-density packaging. Dust-sealed construction provides high reliability in locations exposed to dust.