OptiFuse ANM-I-7.5A
Automotive Fuse, Mini Blade, LED Indicator, 32V, 7.5A
Mfr. Part #: ANM-I-7.5A / RS Stock #: 74254036
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.243
5
$1.177
10
$1.122
50
$1.056
100
$0.99
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
ANM-I-7.5A
Approvals
ISO, SAE
Color
Brown
Current Rating
7.5 A
Dimensions
0.63 in H X 0.16 in W X 0.44 in L
Fuse Type
Automotive
Mounting Type
Requires Holder
Primary Type
Single Use Fuses
Speed
Fast Acting sec
Voltage Rating
32 V
Weight
0.00205 lbs
Overview
Smaller than standard Regular (ATO/ATC style) blade fuses, this fuse can control more circuits by occupying less space.
Comes with LED indication that illuminates when the fuse has opened, conveniently shortening response times by pinpointing which device needs replacement.
Designed with industry-standard color coding for easy amperage identification.
Comes with LED indication that illuminates when the fuse has opened, conveniently shortening response times by pinpointing which device needs replacement.
Designed with industry-standard color coding for easy amperage identification.