Skip to content

Panasonic Electronic Components EEU-FM1C392

Capacitor,Alum Electrolytic,Cap 3900 uF,Tol 20%,Vol-Rtg 16 VDC,Radial,16x25,Bulk

Mfr. Part #: EEU-FM1C392 / RS Stock #: 70257528

Panasonic Electronic Components

Panasonic Electronic Components EEU-FM1C392

Mfr. Part #: EEU-FM1C392
RS Stock #: 70257528

Description

Capacitor,Alum Electrolytic,Cap 3900 uF,Tol 20%,Vol-Rtg 16 VDC,Radial,16x25,Bulk

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$0.671

Additional Inventory

Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
3900 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.63 x L 0.984 in ; Dia. 16 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
14 mOhms
Lead Diameter
0.8 mm
Lead Spacing
0.295 in mm ; 7.5 mm mm
Life
7000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
3.82 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
16 VDC

Overview

Features:
  • Capacitance Range: 22 ?F to 6800 ?F
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 2000 to 7000 Hours
  • Temperature Range: -40°C to +105°C
  • Tolerance: ±20%
  • Low Impedance (40% to 70% Less Than FC Series)