Skip to content
information
Shopping from the United States?

Panasonic Electronic Components ERJ-3EKF1242V-T/R

Resistor,Thick Film,Res 12.4 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Tape & Reel

Mfr. Part #: ERJ-3EKF1242V-T/R / RS Stock #: 70264577

Panasonic Electronic Components

Panasonic Electronic Components ERJ-3EKF1242V-T/R

Mfr. Part #: ERJ-3EKF1242V-T/R
RS Stock #: 70264577

Description

Resistor,Thick Film,Res 12.4 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Tape & Reel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50000

$0.00814

100000

$0.00773

150000

$0.00733

200000

$0.00692

250000

$0.00651

300000

$0.00611

350000

$0.0057

Additional Inventory

Minimum Qty: 50000
Multiples Of: 50000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thick Film
Package Type
0603 (1608 mm)
Packaging
Tape & Reel
Power Rating
0.1 W
Resistance
12.4 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Precision
Temperature Coefficient
±100 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
1 %

Overview

Features:?Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Compatible with Placement Machines
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B