Panasonic Electronic Components ERJ-3EKF2672V-Cut Tape
Resistor,Thick Film,Res 26.7 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Mfr. Part #: ERJ-3EKF2672V-Cut Tape / RS Stock #: 70265745
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50000
$0.00814
100000
$0.00773
150000
$0.00733
200000
$0.00692
250000
$0.00651
300000
$0.00611
350000
$0.0057
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0603 (1608 mm)
Packaging
Cut Tape
Power Rating
0.1 W
Resistance
26.7 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Precision
Temperature Coefficient
±100 ppm/°C
Temperature Range
55 to 155 C
Termination
SMD
Tolerance
1 %
Overview
Features:?Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Compatible with Placement Machines
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B