Panasonic Electronic Components LC-R123R4P
Battery,Rechargeable,Rectangular,Lead Acid,12VDC,3.4Ah,Quick Disconnect:0.187,LC
Mfr. Part #: LC-R123R4P / RS Stock #: 70197021
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$65.384
5
$54.923
10
$52.954
25
$49.698
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LEAD-12V-3.4P
Capacity
3.4 Ah
Classification
Rechargeable
Jacket Material
Non-Conductive ABS Plastic
Product Header
Valve Regulated Lead Acid Battery
Size
Rectangular
Tab Type
Rectangular Lead Acid Batteries
Termination
Quick Disconnect
Voltage Rating
12 VDC
Weight
2.65 lb
Overview
Panasonic's tough-sealed lead acid (SLA) rechargeable batteries are designed to provide outstanding performance in withstanding overcharge, overdischarge and resisting vibration and shock. Compact, these batteries save installation space while providing full and reliable power. The use of special-sealing epoxies, tongue-and-groove case construction, long-sealing paths for posts and connectors assures that the battery will offer exceptional leak resistance and allows them to be used in any position.
Features
?High Quality and Reliability
?Excellent Lead Acid Rechargeable Battery System
?Excellent Deep Discharge Recovery
?Long Service Life — Float or Cyclic
?Starved Electrolyte Leakproof Design
?Maintenance-Free Operation
?100% Factory Tested
?UL Component Recognition
?No Corrosive Gas Generation
?Use for Portable Equipment
?Charge, Discharge or Store in Any Position
?Use for Power Failure Backup, Emergencies
?No Memory Effect
Applications
?UPS (Uninterruptible Power Supplies)
?Emergency Lighting
?Wheelchairs
?Telecom Back-Up Power Supplies
?Portable VCRs
?Lawn and Garden Tools
?Engine Starters
Features
?High Quality and Reliability
?Excellent Lead Acid Rechargeable Battery System
?Excellent Deep Discharge Recovery
?Long Service Life — Float or Cyclic
?Starved Electrolyte Leakproof Design
?Maintenance-Free Operation
?100% Factory Tested
?UL Component Recognition
?No Corrosive Gas Generation
?Use for Portable Equipment
?Charge, Discharge or Store in Any Position
?Use for Power Failure Backup, Emergencies
?No Memory Effect
Applications
?UPS (Uninterruptible Power Supplies)
?Emergency Lighting
?Wheelchairs
?Telecom Back-Up Power Supplies
?Portable VCRs
?Lawn and Garden Tools
?Engine Starters