Skip to content
information
Shopping from the United States?

Panasonic Industrial Automation CX-491-P-C05-Y

Sensor, Retro-Polar, No-Reflector, Red LED, 3m Range, 12-24VDC, PNP, 0.5m Cable

Mfr. Part #: CX-491-P-C05-Y / RS Stock #: 70465337

Panasonic Industrial Automation

Panasonic Industrial Automation CX-491-P-C05-Y

Mfr. Part #: CX-491-P-C05-Y
RS Stock #: 70465337

Description

Sensor, Retro-Polar, No-Reflector, Red LED, 3m Range, 12-24VDC, PNP, 0.5m Cable

Out of Stock

Price

Qty.

Standard Price

1

$80.729

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Output
PNP
Sensing Mode
Polarized
Type
Retroreflective Sensors

Overview

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments.
There are also models that are specifically design for resistance to oil, coolant, or ethanol. Couple this with high electrical noise resistance and a built in interference prevention function, and you have one of the most robust sensors on the market.

Features: ?Incorporated Acrylic that Strongly Resists Oils and Coolants ?Reductions in Power Consumption Up to 60% ?Resistance to High-Frequency Noise Has Increased ?Stronger Output Short-Circuit Resistance ?Unique Optics and Specialized Electronic Circuit Design Allows Sensing to 0.016 In.