Skip to content
information
Shopping from the United States?

Panduit FSD78-10-D

Insulated Ferrule, single wire, 16 AWG, .39" pin length, black DIN end sleeve

Mfr. Part #: FSD78-10-D / RS Stock #: 70283235

Panduit

Panduit FSD78-10-D

Mfr. Part #: FSD78-10-D
RS Stock #: 70283235

Description

Insulated Ferrule, single wire, 16 AWG, .39" pin length, black DIN end sleeve

Out of Stock

Price

Qty.

Standard Price

1

$144.067

5

$132.055

10

$121.902

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Black
Contact Material
Copper
Contact Plating
Tin
Insulation Material
Polypropylene
Insulation Type
Insulated
Overall Length
0.65 ” in
Package Quantity
500
Pin Length
10 mm mm
Style
DIN
Type
Single Wire
UPC Code
074983762569
Wire Size
16 AWG

Overview

Insulated Ferrules — Single Wire

Features:

  • Polypropylene Insulation Housing Conforms to DIN Color Requirements
  • Funnel Entry for Faster Insertion and Lower Installed Cost
  • Designed with a Seamless Barrel to Contain Loose Wire Strands for Superior Terminations
  • Eases Insertion of Wire into Terminal Block
  • Suitable for Limited Space and Panel Applications