Skip to content
information
Shopping from the United States?

Panduit PLT2S-M0

Cable Tie, 7.4 (188mm) length, weather resistant nylon 6.6, Black

Mfr. Part #: PLT2S-M0 / RS Stock #: 70045132

Panduit

Panduit PLT2S-M0

Mfr. Part #: PLT2S-M0
RS Stock #: 70045132

Description

Cable Tie, 7.4 (188mm) length, weather resistant nylon 6.6, Black

In Stock:

28

Price

Qty.

Standard Price

1

$132.231

5

$122.98

10

$119.009

25

$115.038

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 1000
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Length
7.40 in
Color
Black
Dimensions
0.00 in W X 7.40 in L
For Use With
GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
Material
Nylon 6/6
Operating Temperature
-60 to 85 °C
Tensile Strength
50 lbs.
UPC Code
074983540792

Overview

For indoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation