Skip to content
information
Shopping from the United States?

Pass & Seymour PSL515P

Twist-Locking Plug, 15 A/125 VAC, L5-15P, Screw Terminal, Turnlok Series

Mfr. Part #: PSL515P / RS Stock #: 70050873

Pass & Seymour

Pass & Seymour PSL515P

Mfr. Part #: PSL515P
RS Stock #: 70050873

Description

Twist-Locking Plug, 15 A/125 VAC, L5-15P, Screw Terminal, Turnlok Series

In Stock:

277

Price

Qty.

Standard Price

1

$15.257

5

$14.036

10

$13.123

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black ; White
Contact Type
Pin
Current Rating
15 A
Grade
Commercial
Housing Material
Nylon
Mounting Type
Cable
NEMA Type
L5-15P
Number of Contacts
3
Number of Poles
2
Primary Type
Twist Lock
Series
Special Features
Twist-Lock
Termination
Screw
Type
Locking Plug
UPC Code
785007236545
Voltage Rating
125 V

Overview

TurnLok™ Locking Devices—Plug, 3Wire, 15 A, 125 V
Features:
?Quick-thread Assembly screws and Cord-grip Screws Come Backed-out, Ready-to-wire ?Industrail-strength, Brass Alloy Plug Blades and Connector Contacts Resist Heat Rise, Provide Excellent Conductivity ?Raised Ribs Provide Non-slip Gripping Profile for Turning to Lock and Unlock ?Double Dovetail Design Provides Superior Protection Against Cord Pull-out Forces ?Impact and Corrosion Resistant Durable Nylon 6/6 Shell Material ?Rounded Back Contour Reduces Snags and Hang-ups on the Job Site ?Scallop Shell Design Provides Non-slip Gripping Surface for Insertion and Withdrawal ?Visiable Stamped NEMA Configuartion and Device Rating ?New Design External Cord Grips Provide Visible Assurance of Safe and Proper Cord Retention ?Integral Flexible Rubber Cord Grommet Conforms to and Seals Around So Cord to Provide Protection from Oils, Water or Chips entering Wiring Chamber