Skip to content
information
Shopping from the United States?

Patlite LCE-402UFB-RYGB

Visual Warning Device,Tower,Continuous/Flashing,Blue/Green/Red/Yellow,Pole Mnt

Mfr. Part #: LCE-402UFB-RYGB / RS Stock #: 70038679

Patlite

Patlite LCE-402UFB-RYGB

Mfr. Part #: LCE-402UFB-RYGB
RS Stock #: 70038679

Description

Visual Warning Device,Tower,Continuous/Flashing,Blue/Green/Red/Yellow,Pole Mnt

Out of Stock

Price

Qty.

Standard Price

1

$297.495

3

$282.392

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
LCE-402UFB-RYGB
Base Diameter
40 mm mm
Bulb Type
LED
Connection Type
Leadwires
Current Consumption
22 (Blue), 22 (Green), 28 (Amber), 28 (Red), 40 (Buzzer) mA Amp
Decibels at 1 Meter
85 dB dB
Enclosure Rating
IP65
IP Rating
IP65
Lens Color
Amber ; Blue ; Green ; Red
Mounting Style
Pole Mount
Primary Type
Tower
Product Header
LCE-U Series Continuous/Flashing/Alarm Visual Warning Device
Series
LCE Series
Size
40 mm
Special Features
Dual Reflection System, High Visibility, Hybrid Prism Cut Lens, Impact & Heat Resistant Body, Impact Resistant Lens
Supply Voltage
24 VAC/VDC V
Type
Continuous/Flashing

Overview

40 mm LED Signal Towers — LCE Series
Features:
  • Size: 40 mm (1.57") Diameter
  • Available in 24 VAC/VDC and "Free-Voltage" 90-250 VAC Versions
  • FB Types Include Two Selectable, Single-Tone Intermittent Alarms with Adjustable Volume to 85 dB (at 1 m) and Flashing Function
  • Colors Available: Red, Yellow, Green, Blue and Clear
  • LED Modules Are Interchangeable and Stackable After Purchase (Up to 5 Modules)
  • Units Are Shipped Completely Pre-Wired and Pre-Assembled
  • Pole Mount Versions Include 300 mm Steel Pole and Mounting Bracket (SZ-012) with Nuts and Washers
  • NPN or PNP Open Collector Compatible (24 V Type), and NPN Open Collector Compatible (90-250 V Type)
  • All Models Are CE Compliant
  • UL/C-UL Component Recognized
  • LCE-FB and LCE-FBW Types Meet IP54
  • LCE and LCE-W: Meets IP65
  • NEMA Rated: NEMA Type 4, 4X, 13 (Direct Mount Type Only)
  • Optional Mounting Brackets Available