Patlite LR4-302PJBW-RYG
40mm, 3-Tier, 24VDC, Pole Mount/Cable, Flashing/Buzzer, Off-White
Mfr. Part #: LR4-302PJBW-RYG / RS Stock #: 70964793
Price
Qty.
Standard Price
1
$207.867
Additional Inventory
Can ship in 10 days:
7
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LR4-302PJBW-RYG
Body Color
Off-White
Bulb Type
LED
Color
Green ; Red ; Yellow
Decibels at 1 Meter
90 dB
Dimensions
1.57 in H
Family Name
LR Series
For Use With
LR4 Series
Lens Color
White
Mounting Style
Pole Mount
Mounting Type
Pole Mount
Number of Levels
3
Special Features
Flashing/Buzzer
Termination
Cable
Type
Light Tower
Voltage Rating
24 VDC
Overview
Patlite’s New LR4 Series 40mm LED Signal Towers:
The new LED color module features a new, unique interior lens construction that achieves a fuller, more uniform 360°-degree light output. Light color is vibrant with more emission area for reliable indication from further distances. The LR Series lens distributes light more efficiently, increasing luminous intensity by more than double that of our current models. Inspired by a drum percussion instrument, the fully enclosed sound module is able to more efficiently vibrate sound waves, producing even 360° omnidirectional sound resonance. Resistance to water and dust is also increased.
The modular LED unit system makes reorganizing the color configuration easy. Furthermore, if an LED light module ever becomes damaged, ordering and replacing modules are easier than ever. Traditional stack lights typically require additional threaded shafts or tools to reconfigure light modules. With the LR Series, color reorganization, changing the number of light tiers and/or adding a sound module is easier than ever. The LED light buzzer modules flushes together, creating a smooth surface for improved water runoff and easy cleaning. Built rugged with a water and dust resistant IP65 housing. IP65 / NEMA Type 4X, 13 withstands various environmental conditions, such as water and dust. All materials used were upgraded from previous models. Changing the base from ABS to Polycarbonate, and O-rings to silicone resin result in a more lightweight, shock resistant product.
Features:
With a new re-designed lens and improved light module construction, the LR series provides a brilliant, even light for visibility at further distances.
A re-engineered, completely enclosed sound module maintains substantial water and dust protection while producing loud, omnidirectional sound.
Simple "Twist and Lock" system makes it easy to customize and reconfigure light and sound modules.
A sleek, smooth form factor and an enhanced body construction, makes the LR well-suited for harsher environments.
The new LED color module features a new, unique interior lens construction that achieves a fuller, more uniform 360°-degree light output. Light color is vibrant with more emission area for reliable indication from further distances. The LR Series lens distributes light more efficiently, increasing luminous intensity by more than double that of our current models. Inspired by a drum percussion instrument, the fully enclosed sound module is able to more efficiently vibrate sound waves, producing even 360° omnidirectional sound resonance. Resistance to water and dust is also increased.
The modular LED unit system makes reorganizing the color configuration easy. Furthermore, if an LED light module ever becomes damaged, ordering and replacing modules are easier than ever. Traditional stack lights typically require additional threaded shafts or tools to reconfigure light modules. With the LR Series, color reorganization, changing the number of light tiers and/or adding a sound module is easier than ever. The LED light buzzer modules flushes together, creating a smooth surface for improved water runoff and easy cleaning. Built rugged with a water and dust resistant IP65 housing. IP65 / NEMA Type 4X, 13 withstands various environmental conditions, such as water and dust. All materials used were upgraded from previous models. Changing the base from ABS to Polycarbonate, and O-rings to silicone resin result in a more lightweight, shock resistant product.
Features: