Skip to content
information
Shopping from the United States?

Patlite VSST-LCE-302FB-RYG

VSST LED Signal Tower with Buzzer, 3 Light Elements, Amber, Green, Red, 24 V dc

Mfr. Part #: VSST-LCE-302FB-RYG / RS Stock #: 70378196

Patlite

Patlite VSST-LCE-302FB-RYG

Mfr. Part #: VSST-LCE-302FB-RYG
RS Stock #: 70378196

Description

VSST LED Signal Tower with Buzzer, 3 Light Elements, Amber, Green, Red, 24 V dc

Out of Stock

Price

Qty.

Standard Price

1

$327.415

3

$310.794

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
VSST-LCE-302FB-RYG
Bulb Type
LED
Color
Green ; Red ; Yellow
Mounting Style
Wall Mount
Number of Levels
3
Series
VSST Series
Supply Voltage
24 VDC V

Overview

Patlite VSST Series Switch Box
The new VSST series have been manufactured using an industrial grade switch box making them ideal for a wide variety of possible applications. They offer the user the ability to control both lights and buzzer functions for up to five lights and up to two buzzers (depending on the capabilities of the selected signal tower). To help reduce instilllation time and costs the units are pre-assembled and ready for instilllation. Possible Application: Work stations Assembly lines Call centers Retail check-out desks