Phoenix Contact 0201388
Insertion Bridge, EB 2-31/UKH Series
Mfr. Part #: 0201388 / RS Stock #: 70330020
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$50.446
5
$46.409
10
$42.119
Additional Inventory
On order:
218
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
EB 2-31/UKH
Approvals
EAC
Color
Gray
For Use With
Terminal Blocks ; Terminal Strips
Insulation Type
Insulated
Material
Copper
Number of Circuits
2
Number of Positions
2
Pitch
31 mm in
Primary Type
Bridge
UPC Code
4017918098568
Warranty
Limited Lifetime
Overview
RB-UT Reducing Bridge
Featured List:
Reducing bridge
Number of positions: 2
Color: red
Featured List: