Skip to content
information
Shopping from the United States?

Phoenix Contact 0803621:0021

ZACK MARKER SHEET, FLAT, 21 TO 30

Mfr. Part #: 0803621:0021 / RS Stock #: 70171218

Phoenix Contact

Phoenix Contact 0803621:0021

Mfr. Part #: 0803621:0021
RS Stock #: 70171218

Description

ZACK MARKER SHEET, FLAT, 21 TO 30

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$36.19

50

$33.297

100

$28.952

200

$25.333

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ZBFM 6/WH LGS:FORTL.ZAHLEN 21-
Application
Industrial
Primary Type
Marker Sheet
Type
Marker
UPC Code
4017918619589

Overview

Zack Marker Strip
The ZB zack marker strip system from Phoenix Contact is a marking solution for modular terminal blocks and electronics modules with tall marker grooves