Phoenix Contact 1648054
Connector, Power, Heavy Duty, HC-B 24-A-UT-PEL-F
Mfr. Part #: 1648054 / RS Stock #: 70329908
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$111.628
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
HC-B 24-A-UT-PEL-F
Approvals
CSA ; UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Contact Material
Copper Alloy
Number of Positions
24
Screw Type
M3
Termination
Push-In
Type
B24
UPC Code
4017918969677
Warranty
Limited Lifetime
Wire Termination Type
Push-In