Skip to content
information
Shopping from the United States?

Phoenix Contact 2903687

Power Relay, 4PDT, 120VAC/250VAC, 250VDC, 6A, RIFLINE COMPLETE RELAY Series

Mfr. Part #: 2903687 / RS Stock #: 70342700

Phoenix Contact

Phoenix Contact 2903687

Mfr. Part #: 2903687
RS Stock #: 70342700

Description

Power Relay, 4PDT, 120VAC/250VAC, 250VDC, 6A, RIFLINE COMPLETE RELAY Series

In Stock:

72

Price

Qty.

Standard Price

1

$9.526

10

$9.24

25

$9.053

50

$8.855

100

$8.668

250

$8.382

Additional Inventory

Can ship in 10 days:

1

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
REL-IR4/L-120AC/4X21
Approvals
CSA ; UL Recognized ; cUL Recognized ; VDE Zeichengenehmigung ; EAC ; cULus Recognized
Coil Voltage
250 VAC ; 250 VDC
Contact Current Rating
6 A
Contact Form
4PDT
Contact Material
AgNi
Contact Voltage Rating
300 VAC
Control Voltage
250 V
Current Rating
6 A
Dimensions
35.6 mm X 0.00 in W X 1.08 in D
Function
Monostable
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
Blade
UPC Code
4046356759007
Voltage Rating
120 V

Overview

REL IR4 Plug In Power Relay
Phoenix Contacts Rifline industrial series of relays, bases and accessories.