Skip to content
information
Shopping from the United States?

Phoenix Contact 2966825

SINGLE PLUG-IN BRIDGES 2 POSITIONS GRAY INTERFACE Series

Mfr. Part #: 2966825 / RS Stock #: 70170826

Phoenix Contact

Phoenix Contact 2966825

Mfr. Part #: 2966825
RS Stock #: 70170826

Description

SINGLE PLUG-IN BRIDGES 2 POSITIONS GRAY INTERFACE Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

133

Price

Qty.

Standard Price

1

$7.183

10

$6.963

25

$6.82

50

$6.677

100

$6.534

250

$6.325

Additional Inventory

Can ship in 10 days:

545

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FBST 6-PLC GY
Approvals
GL ; EAC ; PRS
Color
Gray
Dimensions
0.24 in L
For Use With
Terminal Blocks ; Terminal Strips
Insulation Type
Insulated
Number of Circuits
2
Number of Positions
2
Primary Type
Bridge
Type
Plug-in
UPC Code
4017918130640

Overview

PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installled in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.