Skip to content
information
Shopping from the United States?

Phoenix Contact 3209636

term block;Feed-Thru;Push-in / plug conn;AWG:26-12;W:5.2mm;green

Mfr. Part #: 3209636 / RS Stock #: 70973285

Phoenix Contact

Phoenix Contact 3209636

Mfr. Part #: 3209636
RS Stock #: 70973285

Description

term block;Feed-Thru;Push-in / plug conn;AWG:26-12;W:5.2mm;green

In Stock:

50

Price

Qty.

Standard Price

1

$2.629

10

$2.365

25

$2.233

50

$2.156

100

$2.079

500

$1.969

1000

$1.837

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PT 2 5-TWIN/1P GN
Approvals
UL Recognized ; cUL Recognized ; LR ; BV ; RS ; ABS ; NK ; CSA ; EAC ; DNV GL ; cULus Recognized
Color
Green
Dimensions
0.00 in W X 2.38 in L
Maximum Load Current
24 A
Number of Connections
3
Number of Levels
1
Number of Positions
1
Type
Feed-Through
UPC Code
4046356752084
Warranty
Limited Lifetime
Wire Termination Type
Push-In

Overview

Feed-through terminal block, Connection method: Push-in / plug connection, Number of positions: 1, Cross section: 0.14 mm - 2 - 4 mm - 2, AWG: 26 - 12, Width: 5.2 mm, Color: green, Mounting type: NS 35/7,5, NS 35/15

-Features:
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • The compact design and front connection enable wiring in a confined space
  • In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection