Skip to content
information
Shopping from the United States?

Phoenix Contact 3211903

Fused DIN Rail Terminal 24 V 6.3A 5 x 20mm Fuse Black Single PT Series

Mfr. Part #: 3211903 / RS Stock #: 70251547

Phoenix Contact

Phoenix Contact 3211903

Mfr. Part #: 3211903
RS Stock #: 70251547

Description

Fused DIN Rail Terminal 24 V 6.3A 5 x 20mm Fuse Black Single PT Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

4241

Price

Qty.

Standard Price

1

$18.469

5

$16.995

10

$15.884

50

$15.048

100

$14.223

500

$13.486

Additional Inventory

Can ship in 10 days:

11486

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PT 4-HESILED 24 (5X20)
Approvals
UL Recognized ; cUL Recognized ; CSA ; LR ; BV ; EAC ; DNV GL ; PRS ; NK ; cULus Recognized
Color
Black
Current Rating
6.3 A
Family Name
PT Push-In Family
Level
Single Level
Mounting Type
DIN Rail Mount
Number of Levels
1
Number of Positions
2
Primary Type
DIN Rail Mount
Type
Fuse Disconnect
UPC Code
4046356482530
Warranty
Limited Lifetime
Wire Size
10-24 AWG
Wire Termination Type
Push-In

Overview

Product Features

  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • The compact design and front connection enable wiring in a confined space
  • In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
  • Tested for railway applications