Skip to content
information
Shopping from the United States?

Phoenix Contact 5650120

Circuit Breaker Thermal-Magnetic DIN Rail Mount 1 Pole 8A UL1077 TMC 42 Series

Mfr. Part #: 5650120 / RS Stock #: 70207738

Phoenix Contact

Phoenix Contact 5650120

Mfr. Part #: 5650120
RS Stock #: 70207738

Description

Circuit Breaker Thermal-Magnetic DIN Rail Mount 1 Pole 8A UL1077 TMC 42 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$73.711

10

$70.026

25

$66.341

50

$62.656

100

$58.971

Additional Inventory

Can ship in 10 days:

76

On order:

4

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Actuator Type
Push-To-Reset
Alternate Mfr Part Number
TMC 42-01-8.0A
Current Rating
8 A
DC Voltage
80 V
Mounting Type
DIN Rail Mount
Number of Poles
1
Overload
Thermal Magnetic
Termination
Screw
Trip Time
Medium Delay sec
Voltage Rating
250 V ; 80 V
Warranty
Limited Lifetime

Overview

The TMC circuit breaker is available in three types — TMC 1, TMC 42 and TMC 91H; all three are thermal-magnetic which reduces nuisance tripping without sacrificing short circuit protection.

TMC 42 Features:
  • 1/2 Inch Wide
  • Push Button System
  • Space Saving
  • Easy to Detect Fault
  • Precision Over-Current Protection