Skip to content
information
Shopping from the United States?

Pico Technology PP906

PicoScope 2204A 2 channel + AWG 10MHz Includes probes, PicoScope 2000 Series

Mfr. Part #: PP906 / RS Stock #: 70345871

Pico Technology

Pico Technology PP906

Mfr. Part #: PP906
RS Stock #: 70345871

Description

PicoScope 2204A 2 channel + AWG 10MHz Includes probes, PicoScope 2000 Series

In Stock:

2

Price

Qty.

Standard Price

1

$181.50

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bandwidth
10 MHz
Configuration
PC Based
Display Type
None
Memory
8 kpts
Number of Channels
2
Sample Rate
100 MS/s
Type
Analog

Overview

Powerful, Portable and Versatile:
The PicoScope 2200A Series oscilloscopes offer a small, light, modern alternative to bulky benchtop devices. You can now fit a 200 MHz, 1 GS/s instrument easily in your laptop bag! They are perfect for engineers on the move; ideal for a wide range of applications including design, test, education, service, monitoring, fault finding, and repair.

A small form factor is not the only benefit of these PC-based scopes. With our PicoScope 6 software, high-end features such as serial decoding and mask limit testing are included as standard. New functionality is regularly delivered through free upgrades, optimized with the help of feedback.

Arbitrary Waveform and Function Generators:
All PicoScope 2200A Series oscilloscopes have a built-in arbitrary waveform generator (AWG). Waveforms can be imported from the oscilloscope, external data files or created and modified using the built-in graphical AWG editor.

A function generator is also included, with sine, square, triangle, DC level and many more standard waveforms. As well as level, offset and frequency controls, advanced options allow you to sweep over a range of frequencies. Combined with the spectrum peak hold option, this creates a powerful tool for testing amplifier and filter responses.

Features:
  • Up to 200 MHz Bandwidth
  • 1 GS/s Sampling
  • Advanced Digital Triggers
  • Arbitrary Waveform Generator
  • Serial Decoding
  • USB Powered
  • Ultra Compact Design