Skip to content
information
Shopping from the United States?

Pomona Electronics 3267

Jack Banana Banana Jack 30 VAC/60 VDC (Max.) 15 A (Cont.) Polycarbonate

Mfr. Part #: 3267 / RS Stock #: 70197995

Pomona Electronics

Pomona Electronics 3267

Mfr. Part #: 3267
RS Stock #: 70197995

Description

Jack Banana Banana Jack 30 VAC/60 VDC (Max.) 15 A (Cont.) Polycarbonate

In Stock:

3

Price

Qty.

Standard Price

1

$23.089

Additional Inventory

On order:

25

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 10
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Color
Black
Current Rating
15 A
Insulation Material
Polycarbonate
Primary Type
Banana
Termination
Solder Lugs
Type
Banana Jack
UPC Code
095969182096
Voltage Rating
30 V ; 60 V ; 2500 V

Overview

Operating Voltage 30 VAC/60 VDC (Max.), Standard Uninsulated - Banana Jack

Threaded for rapid mounting. Used with standard banana plugs. Furnished with hex nut and solder lug. - Material: Banana jack and hex nut Brass; Solder lug copper. - Finish: Banana jack and hex nut Nickel plated; Solder lug Tin plated. - Rating: 15 amps.