Skip to content
information
Shopping from the United States?

Pomona Electronics 4108-14DB

Attenuator, BNC, 14 dB, 50 Ohms, Brass, Beryllium Copper, 2 W at 70 C, Teflon

Mfr. Part #: 4108-14DB / RS Stock #: 70198106

Pomona Electronics

Pomona Electronics 4108-14DB

Mfr. Part #: 4108-14DB
RS Stock #: 70198106

Description

Attenuator, BNC, 14 dB, 50 Ohms, Brass, Beryllium Copper, 2 W at 70 C, Teflon

In Stock:

10

Price

Qty.

Standard Price

1

$139.689

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Attenuation
14 dB
Contact Material
Brass (Male), Beryllium Copper (Female)
Contact Plating
Gold ; Tarnish Resistant
Dielectric Material
Tetrafluoroethylene
Housing Finish
Tarnish Resistant
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Operating Temperature
-55 to 102 °F
Power Rating
2 W
Primary Type
RF Attenuator
Type
BNC Plug-Jack ; Attenuator
UPC Code
095969194709

Overview

Attenuator, Operating Temperature -55 to +102 °C, Nominal Impedance 50 Ohms, Beryllium Copper